TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 470-674
- Distrelec Article No.:
- 304-58-331
- Mfr. Part No.:
- 2-1827387-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£174.19
(exc. VAT)
£209.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £174.19 | £0.174 |
*price indicative
- RS Stock No.:
- 470-674
- Distrelec Article No.:
- 304-58-331
- Mfr. Part No.:
- 2-1827387-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Grace Inertia 3.3 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Housing | ||
For Use With Connectors | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series Grace Inertia 3.3 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing plug crimp connector system is engineered for exceptional performance in demanding applications. With a highly durable construction that includes a housing made from nylon 6/6 GF, this connector guarantees reliability and efficiency. Its 8-position configuration supports both power and signal circuits, making it ideal for various wire-to-board connections. This connector features a crimp termination method, ensuring a secure and robust connection. Equipped to handle operating voltages up to 250 VAC, it can perform effectively across a range of temperatures, from -30 to 105°C. Whether you're working on connectors for signal, power, or general purpose applications, this product is designed to meet stringent industry standards.
Supports seamless integration with various wire sizes between 24 and 20 AWG
Meets UL flammability rating of UL 94V-0 for enhanced safety
Offers a glow wire rating of 750°C, ensuring high-temperature resilience
Provides convenient crimping termination for ease of installation
Features an identification marking feature for streamlined circuit identification
Compliant with EU RoHS Directive 2011/65/EU for environmental safety
Backed by compliance documentation available on TE's website for assurance
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Guide Housing Guide Module for use with Connectors
- Bussmann Fuse Holders
- Blue Compressed Air Piping
- Bs Sprockets
