TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 468-990
- Distrelec Article No.:
- 304-58-320
- Mfr. Part No.:
- 2-1565085-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1600 units)*
£217.78
(exc. VAT)
£261.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £217.78 | £0.136 |
*price indicative
- RS Stock No.:
- 468-990
- Distrelec Article No.:
- 304-58-320
- Mfr. Part No.:
- 2-1565085-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | GRACE INERTIA 3.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Housing | ||
For Use With Connectors | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series GRACE INERTIA 3.5 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing connector is designed for reliable wire-to-wire applications, featuring a robust crimp mechanism ideal for various electronic projects. The connector embodies durability and efficiency with its UL 94V-0 rated material, ensuring it meets high standards for flame resistance. Its compact design with a 2-position configuration provides versatility for diverse applications, making it an excellent choice for both prototyping and production. The connector boasts a keyed mating alignment which simplifies installation while ensuring secure connections. Its suitability across a broad operating temperature range guarantees consistent performance in various environments.
Ideal for crimp-type wire-to-wire connections
UL 94V-0 rated materials offer enhanced fire safety
Features a compact 2-position housing design
Offers keyed alignment for simple and secure connections
Capable of operating in temperatures from -30°C to 105°C
Housing material is resistant to common environmental stresses
Designed to accommodate various cable types effortlessly
Low halogen content ensures compliance with modern safety standards
Active product status indicates ongoing availability
Compatible with a wide range of extraction tools for maintenance ease
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Housing
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Holder for use with Connectors
- Apache Shorts
- Brushed Drills
