TE Connectivity Holder for use with Connectors

Subtotal (1 pack of 500 units)*

£255.28

(exc. VAT)

£306.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£255.28£0.511

*price indicative

RS Stock No.:
468-947
Distrelec Article No.:
304-53-782
Mfr. Part No.:
2-179472-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Accessory Type

Holder

For Use With

Connectors

Colour

Ivory

Material

Polyamide 66

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32

Series

AMP CT

COO (Country of Origin):
CN
The TE Connectivity Holder, crafted from durable PA 66 in an elegant ivory hue, is meticulously designed for the AMP CT series, promoting seamless integration in connector systems. With a configuration featuring 26 positions, this product offers reliability and stability for electrical connections. Engineered to withstand operating temperatures of up to 105 °C, it ensures consistent performance in demanding environments. Its compact dimensions provide an optimal solution in tight spaces while maintaining robust functionality. This component is ideal for a variety of applications, catering to the needs of engineers and designers seeking dependable connector support.

Made from high-quality PA 66 material for enhanced durability

Optimised for easy mounting within connector hardware setups

Designed to accommodate wire sizes ranging from 30 to 22 AWG

Low halogen content contributes to environmental sustainability

Reliable performance even within the -30 to 105 °C temperature range

Packaging accommodates 750 units, ensuring ample supply for projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy