TE Connectivity Holder for use with AMP CT

Subtotal (1 bag of 350 units)*

£217.28

(exc. VAT)

£260.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£217.28£0.621

*price indicative

RS Stock No.:
479-004
Distrelec Article No.:
304-53-411
Mfr. Part No.:
1-179608-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Holder

Product Type

PCB Connector

For Use With

AMP CT

Colour

Ivory

Material

Polyamide 66

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Series

AMP CT

COO (Country of Origin):
CN
The TE Connectivity Holder, crafted from high-quality PA 66 material in an elegant ivory hue, is designed to accommodate 16 positions effectively while ensuring durability and reliability in various applications. This versatile connector accessory is a key component for anyone requiring precision and integrity in their connections. With the ability to withstand operating temperatures of up to 105 °C, this product is engineered for environments where heat can be a challenge. Its thoughtful design contributes to seamless mounting, making it an essential part of your connector hardware for a range of applications, from automotive to industrial uses. By prioritising performance and safety, this holder stands out as a solution that meets the demanding requirements of modern connectivity.

Constructed from robust PA 66 material for enhanced longevity

Designed specifically for 16 positions providing optimal flexibility

Ivory colour ensures visibility and aesthetic appeal in various installations

Rated for high temperatures making it suitable for diverse operational environments

Intended for secure mounting promoting stability in applications

Low halogen content reduces environmental impact while maintaining quality

Compatible with a wide range of parts ensuring versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy