TE Connectivity Holder for use with AMP CT
- RS Stock No.:
- 478-980
- Distrelec Article No.:
- 304-53-402
- Mfr. Part No.:
- 1-175133-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£232.73
(exc. VAT)
£279.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £232.73 | £0.233 |
*price indicative
- RS Stock No.:
- 478-980
- Distrelec Article No.:
- 304-53-402
- Mfr. Part No.:
- 1-175133-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Holder | |
| Product Type | PCB Connector | |
| For Use With | AMP CT | |
| Colour | Ivory | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Holder | ||
Product Type PCB Connector | ||
For Use With AMP CT | ||
Colour Ivory | ||
Material Polyamide 66 | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU | ||
Series AMP CT | ||
- COO (Country of Origin):
- SG
The TE Connectivity holder presented is an indispensable component engineered for applications requiring reliable connector hardware solutions. Masterfully crafted from high-quality PA 66 material, this product boasts an elegant ivory color, ensuring both durability and aesthetic appeal. With the capacity to accommodate 18 positions, it is specifically tailored for AMP CT connectors, making it an ideal choice for a variety of industrial and electronic applications. This holder not only facilitates efficient mounting but also ensures optimal performance under a wide range of operating temperatures. Designed to meet the stringent demands of contemporary electrical engineering, it stands as a testament to innovative design and functionality, thereby enhancing system integrity while maintaining ease of use.
Crafted from robust PA 66 for enhanced longevity
Compatible with AMP CT connectors, ensuring seamless integration
Features a mounting function that simplifies installation
Designed for a wide temperature range, enhancing usability in various environments
Ivory color adds a touch of professionalism and blends well in multiple settings
Optimized for 18 positions, enabling comprehensive connection solutions
Packaged in bulk to accommodate large-scale applications
Compliant with international regulations, ensuring market readiness
Related links
- TE Connectivity Holder for use with AMP CT
- TE Connectivity 2 mm Pitch, 28 Way
- TE Connectivity Holder for use with Connectors
- TE Connectivity 2 mm Pitch 2 Row
- TE Connectivity Holder for use with Connector
- TE Connectivity Holder for use with Mounting
- TE Connectivity AMP CT PCB Header & Receptacle for use with Wire & Cable
- TE Connectivity 2 mm Pitch 1 Row Straight
