TE Connectivity Holder for use with Mounting

Subtotal (1 bag of 1000 units)*

£155.21

(exc. VAT)

£186.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£155.21£0.155

*price indicative

RS Stock No.:
787-535
Mfr. Part No.:
2-179608-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Holder

Product Type

Holder

For Use With

Mounting

Colour

Ivory

Material

Polyamide 66

Standards/Approvals

RoHS

Series

AMP CT

COO (Country of Origin):
CN
The TE Connectivity Holder is designed for securing and mounting connectors efficiently. This accessory supports robust connections while maintaining optimal alignment within a 20-position configuration.

Constructed from Durable PA 66 material for longevity

Ivory colour provides easy visibility in various installations

Accommodates wire sizes from 30 to 22 AWG for versatile usage

Operates within an impressive temperature range of -30 to 105 °C

Packed in quantities of 1000, ensuring ample supply for large projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy