TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-079
- Distrelec Article No.:
- 304-58-683
- Mfr. Part No.:
- 4-644083-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-079
- Distrelec Article No.:
- 304-58-683
- Mfr. Part No.:
- 4-644083-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Black | |
| Material | Nylon | |
| Standards/Approvals | UL 94V-0, CSA, UL | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Black | ||
Material Nylon | ||
Standards/Approvals UL 94V-0, CSA, UL | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is a pivotal component crafted for efficient wire-to-board applications. Designed with precision, it utilises insulation displacement technology to ensure reliable connections for discrete wire types. The nylon housing, with its robust black finish, not only provides durability but also enhances the products aesthetic appeal. With a compact design featuring a 2.54mm pitch and a configuration of 10 cavities, this receptacle connector streamlines installation, making it easier for users to integrate into their systems. Whether deployed in signal applications or environmental settings ranging from -55 to 105 °C, this connector assembly ensures operational continuity, adhering to recognised safety standards. Its compatibility with standard rectangular connectors further enhances its adaptability across various applications within the MTA 100 series.
Incorporates insulation displacement for seamless wire termination
A 10-position design enhances versatility for multiple connections
Maintains high current ratings, ensuring robust performance under load
Polarisation features optimise alignment during connection
Nylon housing provides both insulation and mechanical strength
Compatible with both standard and stranding wire types
Utilises a locking lance mechanism for secure contact retention
Low halogen content ensures environmental compliance
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Assembly for use with PCB Board
- Bevel Protractors
