TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 510-063
- Distrelec Article No.:
- 304-53-003
- Mfr. Part No.:
- 4-640443-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 510-063
- Distrelec Article No.:
- 304-53-003
- Mfr. Part No.:
- 4-640443-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Receptacle | |
| Product Type | PCB Connector | |
| For Use With | PCB Connector | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94V-2, UL, CSA | |
| Series | MTA-100 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Receptacle | ||
Product Type PCB Connector | ||
For Use With PCB Connector | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94V-2, UL, CSA | ||
Series MTA-100 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is a vital component for reliable wire-to-board applications, featuring an insulation displacement design that ensures secure connectivity. Crafted for the MTA 100 series, it delivers exceptional performance with its durable nylon construction and tin plating. This connector is particularly well-suited for environments requiring robust electrical connections, while its efficient size makes it an ideal fit for various applications. Designed to provide consistent connectivity, it includes features that enhance its functionality, such as contact retention and easy installation. With a wide operational temperature range and compliance to industry standards, this connector guarantees reliability and longevity.
Insulation displacement termination method allows for quick and secure connections
Compact dimensions facilitate versatile installation in constrained spaces
Compatible with stranded discrete wire types, ensuring broad applicability
Robust nylon housing provides enhanced durability against environmental factors
Easy mating and retention features simplify the assembly process
Electrical characteristics are optimised for high performance and reliability
Designed to comply with various industry standards, making it a trusted choice
Related links
- TE Connectivity 10-Way Connector for Board
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with UPM
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity Receptacle for use with Eurocard
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity 2.54 mm Pitch 1 Row Straight
