TE Connectivity 10-Way Connector for Board
- RS Stock No.:
- 501-422
- Mfr. Part No.:
- 1-640443-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£266.76
(exc. VAT)
£320.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £266.76 | £0.534 |
*price indicative
- RS Stock No.:
- 501-422
- Mfr. Part No.:
- 1-640443-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Mount Type | Board | |
| Series | MTA 100 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Mount Type Board | ||
Series MTA 100 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity is a high-quality 10-pin connector assembly designed to facilitate seamless connectivity in various applications. Built with reliable materials, this connector offers robustness paired with exceptional performance. Ideal for those who require dependable connections, it serves as an essential component in projects that demand precision and durability. The design seamlessly integrates into existing systems while adhering to stringent industry standards, ensuring long-term functionality and compliance. With a focus on ease of installation and maintenance, this connector is perfect for both novice and experienced users alike, providing a reliable solution that stands the test of time.
Durable construction enhances longevity and reliability
Low halogen content supports environmentally conscious projects
Offers versatility for a wide range of applications within the MTA 100 series
Easy integration into various electronic setups simplifies usage
Minimal assembly requirements allow for quick installation
Designed for compatibility with multiple connector types, maximising versatility
Complies with stringent regulatory standards, ensuring safety and performance
Related links
- TE Connectivity 10-Way Connector Male for Board
- TE Connectivity 10-Way Connector Female for Board
- TE Connectivity 10-Way Connector Female for Board, 1 Row
- TE Connectivity 10-Way Connector Assembly Female for Cable, 1 Row
- TE Connectivity 10-Way Connector Female for Cable, 1 Row
- TE Connectivity 10-Way IDC Connector for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Female
- TE Connectivity 10-Way IDC Connector Male for Through Hole, 2 Row
