TE Connectivity 10-Way Connector Male for Board
- RS Stock No.:
- 480-754
- Distrelec Article No.:
- 304-49-288
- Mfr. Part No.:
- 1-647123-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£250.26
(exc. VAT)
£300.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £250.26 | £3.128 |
*price indicative
- RS Stock No.:
- 480-754
- Distrelec Article No.:
- 304-49-288
- Mfr. Part No.:
- 1-647123-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Number of Contacts | 10 | |
| Pitch | 0.156in | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Series | MTA-156 | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Number of Contacts 10 | ||
Pitch 0.156in | ||
Mount Type Board | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Series MTA-156 | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector solution is designed to provide reliable performance and efficiency for various applications. With its robust construction and thoughtful design, this product ensures seamless connectivity and integration into existing systems. The advanced engineering behind this connector enhances its durability, making it suitable for demanding environments. Its compact form factor allows for easy installation and has been meticulously crafted to meet stringent compliance regulations, ensuring its safety and sustainability in all electronic assemblies. This connector not only exemplifies precision but also offers versatility, making it an ideal choice for a range of industrial and consumer applications.
Robust construction for enhanced durability and longevity
Compact design enables easy installation in tight spaces
Meets stringent compliance regulations for safety and environmental standards
Versatile application suitability for various industrial and consumer needs
Thoughtfully engineered to ensure seamless connectivity and functionality
Effective performance in demanding environments
Related links
- TE Connectivity 10-Way Connector Female for Board
- TE Connectivity 10-Way Connector for Board
- TE Connectivity 10-Way Connector Female for Board, 1 Row
- TE Connectivity 10-Way Connector Assembly Female for Cable, 1 Row
- TE Connectivity 10-Way Connector Female for Cable, 1 Row
- TE Connectivity 10-Way Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Through Hole, 2 Row
