TE Connectivity 10-Way Connector Female for Board, 1 Row

Subtotal (1 pack of 300 units)*

£240.33

(exc. VAT)

£288.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£240.33£0.801

*price indicative

RS Stock No.:
471-278
Distrelec Article No.:
304-63-899
Mfr. Part No.:
1-640426-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

10

Number of Rows

1

Mount Type

Board

Connector Gender

Female

Contact Gender

Female

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
US
The TE Connectivity connector assembly is engineered to provide reliable electrical connections for various applications. Designed with precision, it features a robust 10-pin configuration, integrating durable materials to meet the demands of modern connectivity needs. With a 18AWG wire compatibility, this assembly is perfect for industries requiring efficient power and signal transmission. Its low halogen composition ensures compliance with environmental standards, making it suitable for eco-conscious projects. In addition, the product is backed by extensive compliance documentation, ensuring its reliability and safety in accordance with stringent regulations.

Constructed with premium materials for enhanced durability

Optimised for seamless integration into diverse applications

Exceeds compliance standards set by EU RoHS and ELV directives

Environmentally safe, featuring low halogen content

Includes comprehensive agency approvals ensuring quality assurance

Facilitates efficient power distribution while maintaining signal integrity

Supports a wide range of connector solutions in the MTA 156 series

Comes with extensive CAD documentation for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy