TE Connectivity 10-Way Connector Female for Cable, 1 Row

Subtotal (1 pack of 40 units)*

£222.10

(exc. VAT)

£266.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£222.10£5.553

*price indicative

RS Stock No.:
501-463
Mfr. Part No.:
1-644038-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Number of Contacts

10

Number of Rows

1

Current

5A

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Voltage

250V

Contact Plating

Gold Flash over Nickel

Series

MTA 100

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, UL

Housing Material

Polyamide 66

COO (Country of Origin):
CN
The TE Connectivity connector assembly is designed for reliable wire-to-board applications, utilising insulation displacement technology for efficient connectivity. Ideal for both commercial and industrial use, it seamlessly integrates with existing systems, ensuring robust performance in a variety of environments. The MTA 100 series connector features a red nylon housing, providing durability and a lightweight solution for your connectivity needs. Its compact design embraces a 10-position configuration with a modular approach, enabling flexible implementations. With enhanced mating retention and alignment features, this connector is engineered for ease of use while maintaining high performance under challenging conditions.

Offers a cable mount design for free-hanging applications

Compatible with stranded wire types for versatile usage

Incorporates a locking lance for secure contact retention

Offers a wide operating temperature range for diverse applications

Features gold-plated mating areas for optimal conductivity

Compliant with various industry standards for safety and reliability

Available in packaging quantities optimal for bulk purchasing

Facilitates easy handling and installation, improving productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy