TE Connectivity 10-Way IDC Connector Female

Subtotal (1 pack of 60 units)*

£193.42

(exc. VAT)

£232.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£193.42£3.224

*price indicative

RS Stock No.:
510-069
Distrelec Article No.:
304-58-676
Mfr. Part No.:
4-641199-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

IDC Connector

Pitch

2.54mm

Connector Gender

Female

Contact Plating

Gold

Series

MTA-100

Contact Gender

Female

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

Contact Material

Gold

Housing Material

Nylon

COO (Country of Origin):
CN
The TE Connectivity Versatile connector assembly combines robustness and functionality, making it an essential component for electronic applications. Designed with precision, it features gold-plated receptacles that ensure optimal conductivity and performance. The unique nylon construction not only enhances durability but also provides resistance against various environmental factors. Ideal for use in a multitude of settings, this product guarantees effortless connectivity while adhering to strict compliance standards. Its low halogen content further showcases its commitment to safety and environmental considerations, making it an excellent choice for modern manufacturing demands.

Nylon construction ensures long-lasting durability and reliability

Gold plating on receptacles enhances electrical conductivity

Compact design supports efficient space utilisation in devices

Low halogen content aligns with contemporary safety regulations

Environmentally compliant with EU RoHS and REACH directives

Compatible with various applications across multiple industries

Designed to facilitate seamless integration in electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy