TE Connectivity, 2-1751 Connector Housing, 2mm Pitch, 28 Way
- RS Stock No.:
- 468-820
- Mfr. Part No.:
- 2-175133-8
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£175.10
(exc. VAT)
£210.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £175.10 | £0.35 |
*price indicative
- RS Stock No.:
- 468-820
- Mfr. Part No.:
- 2-175133-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 28 | |
| Pitch | 2mm | |
| Series | 2-1751 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Pitch 2mm | ||
Series 2-1751 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity Holder, crafted from ivory PA 66, is designed specifically for efficient connector management within a 28 position layout. Ensuring durability and reliability, this product is perfect for various connector hardware applications. Its robust construction withstands a maximum operating temperature of 105 °C, making it suitable for high-temperature environments. The holder's compact design optimally utilises space while maintaining stringent performance standards. With its precise dimensions and secure mounting features, it guarantees stable performance and extended longevity in demanding electrical applications. The holder is an essential component for those seeking high-quality connector solutions that meet both operational and compliance standards.
Crafted from durable PA 66 material for superior strength
Ivory colour allows for easy visibility and differentiation
Accommodates 28 positions for versatile connector arrangements
Optimised for maximum operating temperatures of 105 °C
Bag packaging method facilitates convenient handling and storage
Compatible with a wide range of related TE parts to enhance usability
Low halogen content ensures environmental compliance and safety
Designed for straightforward mounting to simplify installation
Ivory colour allows for easy visibility and differentiation
Accommodates 28 positions for versatile connector arrangements
Optimised for maximum operating temperatures of 105 °C
Bag packaging method facilitates convenient handling and storage
Compatible with a wide range of related TE parts to enhance usability
Low halogen content ensures environmental compliance and safety
Designed for straightforward mounting to simplify installation
