TE Connectivity PCB Terminal Block for use with Connectors
- RS Stock No.:
- 478-455
- Distrelec Article No.:
- 304-59-238
- Mfr. Part No.:
- 1986715-6
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£294.97
(exc. VAT)
£353.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £294.97 | £98.323 |
*price indicative
- RS Stock No.:
- 478-455
- Distrelec Article No.:
- 304-59-238
- Mfr. Part No.:
- 1986715-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Connectors | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type PCB Terminal Block | ||
For Use With Connectors | ||
Colour Green | ||
Material Polyamide 66 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity Innovative PCB Terminal Block is designed for seamless wire-to-board connections, offering a reliable solution for various electrical applications. With a compact 15 mm centreline and a dual-row configuration, it ensures efficient use of space while maintaining superior connectivity. The product features exceptional wire entry angles, accommodating a wide range of wire sizes from 20 AWG to 1 AWG. Engineered for optimal performance, this terminal block withstands high operating voltages of up to 600 VAC, making it ideal for power and signal applications. Constructed from durable materials, this terminal block not only simplifies installation but also enhances the longevity of electrical connections in diverse environments, from industrial to commercial settings.
Dual-row configuration optimises space utilisation on PCBs
90° wire entry angle facilitates straightforward installation
Vertical orientation supports various circuit design needs
Widespread compatibility with a range of wire sizes ensures flexibility
Constructed from robust PA 66 housing material for enhanced durability
Low halogen content contributes to environmental sustainability
Efficient soldering process accommodates high-temperature wave solder techniques
Related links
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Housing for use with Connectors
- TE Connectivity Terminal Position Assurance for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity Forge for use with Connectors
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
