TE Connectivity Housing for use with Connectors

Subtotal (1 bag of 1200 units)*

£165.78

(exc. VAT)

£198.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£165.78£0.138

*price indicative

RS Stock No.:
470-677
Distrelec Article No.:
304-52-764
Mfr. Part No.:
2005249-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Accessory Type

Housing

For Use With

Connectors

Colour

Blue

Material

Polyamide 66

Standards/Approvals

No

Series

Power Double Lock

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle crimp connector is a cutting-edge solution designed for wire-to-panel and wire-to-wire applications. Engineered with durability in mind, it features a robust UL 94V-0 rated housing, ensuring optimal performance in a variety of environments. With its two-position configuration and ability to accommodate stranded wire types, this connector enhances versatility for power and signal applications. Its innovative double lock design guarantees secure connections, minimising the risks of disconnection during operation. Ideal for industrial settings, this connector has been rigorously tested to meet demanding standards, ensuring reliability and safety for your electronic projects.

Low halogen content helps ensure compliance with environmental regulations

Designed for easy panel mounting with secure latches for added stability

Inline tab contact layout promotes efficient electrical connectivity

Operating temperature range allows for use in diverse climates

Compatible with industry-standard products, ensuring broad applicability

Crimp termination method simplifies installation and enhances connection integrity

Made from durable PA 66 material for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy