TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 470-675
- Distrelec Article No.:
- 304-52-763
- Mfr. Part No.:
- 2005247-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-675
- Distrelec Article No.:
- 304-52-763
- Mfr. Part No.:
- 2005247-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | PCB Connector | |
| For Use With | Connectors | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Power Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type PCB Connector | ||
For Use With Connectors | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Power Double Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative housing connector is designed for seamless crimping in wire-to-wire applications, providing a robust solution for various electronic needs. Made of high-quality PA 66 material, it stands out with a flame rating of UL 94V-0, ensuring safety and reliability in demanding environments. With a striking blue colour and a compact design, this connector facilitates optimal performance while accommodating up to two positions. Its impressive operating temperature range of -30 to 65 °C allows it to function exceptionally well across diverse conditions, making it suitable for both industrial and consumer applications. The connector also meets several industry standards, ensuring compatibility and reliability for users. With an integrated glow wire rating of 750°C, it prioritises safety without compromising on efficiency, making it an excellent choice for modern electrical systems.
Supports crimp termination for secure connections
Designed for cable mounting, allowing free-hanging applications
Features a contact retention mechanism for added stability
Compatible with stranded wire for versatile connectivity options
Compliant with EU RoHS and REACH regulations for environmental safety
Packaged in bulk for convenient supply management
Part of the Power Double Lock series, ensuring reliability and compatibility with other products
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Holder for use with Connectors
- TE Connectivity Plug for use with Connectors
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity Housing
- TE Connectivity Housing Receptacle for use with Wire & Cable
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Housing for use with Power Double Lock
