TE Connectivity Housing for use with Power Double Lock
- RS Stock No.:
- 471-123
- Mfr. Part No.:
- 177901-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£176.60
(exc. VAT)
£211.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.60 | £0.294 |
*price indicative
- RS Stock No.:
- 471-123
- Mfr. Part No.:
- 177901-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Power Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Power Double Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug is engineered for crimp connections in wire-to-wire applications, boasting a robust UL 94V-0 rating to ensure high safety and performance standards. Designed with versatility in mind, it accommodates six positions, making it ideal for power double lock arrangements. The nylon material enhances durability while maintaining a lightweight profile, allowing for easy installation and effective cable management. This product is compatible with stranded discrete wire types, making it a practical choice for various electrical systems. With operational capabilities in extreme temperature ranges, it supports diverse environmental conditions, reflecting its suitability in demanding scenarios.
Includes a compact design that optimises space in wiring configurations
Provides a reliable crimp termination method for secure wire connections
Features a blue primary colour for easy identification within assemblies
Configured for two rows to facilitate efficient wiring layouts
Operating voltage ratings ensure safe usage in a variety of electrical settings
Compatible with UL standards, reaffirming its safety and reliability
Low halogen content supports environmentally friendly practices
High-quality nylon construction contributes to long-lasting performance
Meets compliance directives, assuring adherence to regulatory requirements
Perfect choice for applications requiring effective power and signal integration
Provides a reliable crimp termination method for secure wire connections
Features a blue primary colour for easy identification within assemblies
Configured for two rows to facilitate efficient wiring layouts
Operating voltage ratings ensure safe usage in a variety of electrical settings
Compatible with UL standards, reaffirming its safety and reliability
Low halogen content supports environmentally friendly practices
High-quality nylon construction contributes to long-lasting performance
Meets compliance directives, assuring adherence to regulatory requirements
Perfect choice for applications requiring effective power and signal integration
Related links
- TE Connectivity Housing for use with Power Double Lock
- TE Connectivity 6 Way
- TE Connectivity 6.5mm Pitch 1 Row
- TE Connectivity Crimp Plug Power Double Lock 300 V ac
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Plug for use with Power Double Lock
- TE Connectivity Housing Plug Cable Mount, 300 V ac
- TE Connectivity Housing Male Cable Mount, 300 V ac
