TE Connectivity Housing for use with Power Double Lock
- RS Stock No.:
- 473-093
- Distrelec Article No.:
- 304-58-238
- Mfr. Part No.:
- 177900-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£173.89
(exc. VAT)
£208.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £173.89 | £0.29 |
*price indicative
- RS Stock No.:
- 473-093
- Distrelec Article No.:
- 304-58-238
- Mfr. Part No.:
- 177900-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Product Type | Connector Housing | |
| For Use With | Power Double Lock | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Power Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Product Type Connector Housing | ||
For Use With Power Double Lock | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Power Double Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug is designed for crimp applications and provides robust wire-to-wire connectivity, ensuring reliable performance in demanding environments. With its UL 94V-0 certification, it complies with rigorous flammability standards, making it suitable for various power and signal circuit applications. Engineered to accommodate four positions, this connector features a power double lock design that enhances retention and reliability during operation. The nylon 6/6 material contributes to the connector's durability while maintaining a lightweight profile. Ideal for use across multiple industries, this connector ensures seamless integration into your system, allowing for ease of installation and maintenance.
Constructed from high-quality nylon for superior durability
Offers a compact design, perfect for space-constrained applications
Features a cable mount configuration for straightforward installation
Compatible with stranded discrete wire types for versatile connectivity
Designed for wire-to-wire applications, enhancing flexibility in usage
Supports an operating temperature range suitable for harsh environments
The blue colour serves as a visual identification for quick recognition
Bag packaging method ensures effective storage and handling
Related links
- TE Connectivity Housing for use with Power Double Lock
- TE Connectivity Connector Seal For Use With Power Double Lock Connector System
- TE Connectivity Gasket for use with Power Double Lock
- TE Connectivity Plug for use with Power Double Lock
- TE Connectivity Power Connector Housing Crimp Power Double Lock, 300V ac
- TE Connectivity 6.5 mm Pitch 1 Row
- TE Connectivity 3.96 mm Pitch 2 Row
- TE Connectivity 3.96 mm Pitch 1 Row
