TE Connectivity PCB Terminal Block for use with Buchanan
- RS Stock No.:
- 471-401
- Distrelec Article No.:
- 304-58-907
- Mfr. Part No.:
- 1-1986712-2
- Brand:
- TE Connectivity
Subtotal (1 box of 9 units)*
£196.77
(exc. VAT)
£236.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £196.77 | £21.863 |
*price indicative
- RS Stock No.:
- 471-401
- Distrelec Article No.:
- 304-58-907
- Mfr. Part No.:
- 1-1986712-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Accessory Type | PCB Terminal Block | |
| For Use With | Buchanan | |
| Material | Copper Alloy, Polyamide 66, Tin | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Accessory Type PCB Terminal Block | ||
For Use With Buchanan | ||
Material Copper Alloy, Polyamide 66, Tin | ||
Standards/Approvals No | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12-position PCB terminal block is designed for reliable and efficient wire-to-board connections, enhancing circuit performance across various applications. Built with a 5.08 mm centreline and a 90° wire entry angle, it accommodates a wide range of wire sizes, making it ideal for versatile installation scenarios. The terminal block features a robust yet lightweight construction, ensuring durability without compromising on space. Its clean and functional design is complemented by a green housing for easy identification amidst other components. This product is perfectly engineered for power and signal circuits, providing outstanding insulation and voltage performance, rated up to 300 VAC. With a focus on delivering flexibility and reliability, this terminal block streamlines your PCB assembly process while ensuring secure and stable connections.
Efficient wire management simplifies assembly and reduces installation time
Green housing aids in visual identification during maintenance and assembly
Side stackable configuration offers flexible installation options
Through hole solder termination provides a strong connection to the PCB
Low halogen materials contribute to environmental compliance
Vertical orientation optimises space utilisation on PCBs
Rated for high operating temperatures ensuring performance in demanding environments
Versatile design accommodates various wire types for added flexibility
Related links
- TE Connectivity PCB Terminal Block for use with Buchanan
- TE Connectivity PCB Terminal Block for use with Connectors
- TE Connectivity PCB Terminal Block for use with Printed Circuit Board
- TE Connectivity PCB Terminal Block for use with Connector
- TE Connectivity 1986 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- TE Connectivity PCB Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity PCB Terminal Block 5 mm Pitch 1 Row
