TE Connectivity Housing for use with Wire & Cable
- RS Stock No.:
- 471-158
- Distrelec Article No.:
- 304-58-215
- Mfr. Part No.:
- 1747050-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-158
- Distrelec Article No.:
- 304-58-215
- Mfr. Part No.:
- 1747050-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Wire & Cable | |
| Colour | Yellow | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Series | GRACE INERTIA 7.92 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Wire & Cable | ||
Colour Yellow | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Series GRACE INERTIA 7.92 | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is specifically engineered for crimping applications in wire-to-board configurations, showcasing exceptional reliability for power and signal distribution. The product features a robust design with materials that comply with UL 94V-0 flammability ratings, ensuring safety and performance even in challenging environments. Ideal for a multitude of applications, it elegantly combines durability and efficiency while supporting various wire sizes. The vibrant yellow colour enhances visibility during installation, making it user-friendly for technicians and engineers alike. With an operational temperature range from -30°C to 105°C, this connector stands out in versatility, ensuring seamless integration into diverse operational settings. Its unique design efficiently accommodates both power and signal connections, cementing it as an indispensable component in modern connectivity solutions.
Robust nylon 6/6 GF housing offers enhanced durability
Compatible with wire sizes ranging from 24 to 16 AWG
Designed for easy crimp termination to wires and cables
Supports operating voltages up to 300 VAC for versatile applications
Features a crimp termination method that ensures a secure connection
Glow wire rating reaches up to 750°C, enhancing safety
Low halogen content indicates environmental compliance
Packaged effectively in quantities of 1500 for bulk needs
Contact retention within housing provides reliable performance
Suitable for both power and signal circuit applications
Related links
- TE Connectivity Receptacle Housing for use with Wire & Cable
- TE Connectivity, AMP Polybutylene Terephthalate Female 16 Way Housing for Female Terminal for use with Wire & Cable
- TE Connectivity Housing
- TE Connectivity Cable Kit for use with Wire & Cable
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with AMP-DUAC
- TE Connectivity Housing for use with AMP
- TE Connectivity Housing for use with Rectangular Connector
