TE Connectivity Housing for use with Rectangular Connector
- RS Stock No.:
- 481-911
- Distrelec Article No.:
- 304-58-503
- Mfr. Part No.:
- 2315744-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 1600 units)*
£209.03
(exc. VAT)
£250.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £209.03 | £0.131 |
*price indicative
- RS Stock No.:
- 481-911
- Distrelec Article No.:
- 304-58-503
- Mfr. Part No.:
- 2315744-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Accessory Type | Housing | |
| For Use With | Rectangular Connector | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC EU, China RoHS 2 Directive MIIT Order No 32, CNR Agency, VDE 40005280 VDE, UL 94V-0 UL, UL E28476 UL, VDE Agency, USR Agency, EU REACH Regulation (EC) No. 1907/2006 EU, 2016 China, EU RoHS Directive 2011/65/EU EU | |
| Series | Micro MATE-N-LOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Accessory Type Housing | ||
For Use With Rectangular Connector | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals EU ELV Directive 2000/53/EC EU, China RoHS 2 Directive MIIT Order No 32, CNR Agency, VDE 40005280 VDE, UL 94V-0 UL, UL E28476 UL, VDE Agency, USR Agency, EU REACH Regulation (EC) No. 1907/2006 EU, 2016 China, EU RoHS Directive 2011/65/EU EU | ||
Series Micro MATE-N-LOK | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is an exceptional solution tailored for crimping wire-to-wire connections. This product stands out with its robust design, made from high-quality nylon 66, ensuring excellent durability and performance even in challenging environments. With a compact 3 mm centreline and a versatile configuration featuring four positions across two rows, it is engineered to support reliable connections in various applications, particularly in power and signal circuits. The unit's compliance with stringent industry standards, including UL 94V-0 flammability ratings, showcases its suitability for safety-conscious applications. Whether utilised in commercial or consumer electronics, this housing receptacle promises seamless integration with rectangular wire and cable connectors, making it an indispensable component in modern connectivity solutions.
Manufactured from durable nylon 66 for enhanced longevity
Designed to accommodate four positions enabling versatile applications
Features a compact centreline of 3 mm for space efficient installations
Supports crimp termination method for strong and secure connections
Compliant with multiple industry standards for assured safety and performance
Exhibits excellent contact retention without compromising on flexibility
Packaged in boxes with a quantity of 1600 for convenient bulk purchases
Related links
- TE Connectivity Housing for use with Rectangular Connector
- TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity Housing
- TE Connectivity Housing for use with Wire & Cable
- TE Connectivity Housing for use with Connectors
- TE Connectivity Housing for use with AMP
- TE Connectivity Housing for use with AMP-DUAC
