TE Connectivity Connector Hardware for use with PCB Connectors

Subtotal (1 tray of 90 units)*

£222.44

(exc. VAT)

£266.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£222.44£2.472

*price indicative

RS Stock No.:
504-067
Distrelec Article No.:
304-63-005
Mfr. Part No.:
1469265-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Accessory Type

Connector Hardware

For Use With

PCB Connectors

Material

Zinc Alloy Die Cast

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016, EU RoHS Directive 2011/65/EU Compliant

Series

Z-PACK HM

COO (Country of Origin):
CN
The TE Connectivity guide pin module is expertly crafted from zinc alloy die casting, providing a robust and reliable accessory for the Z-PACK 2mm HM series. Designed for effortless integration, it showcases a right-angle orientation for seamless assembly in various applications. Its active functionality enhances connectivity and ensures optimal performance. The module's sophisticated design reflects a commitment to quality and compliance with stringent international directives. Users will appreciate its low halogen content and compliance with EU regulations, making it an environmentally conscious choice. Ideal for professionals seeking a combination of durability and functional excellence, this guide pin module is the perfect solution to meet modern connectivity needs.

Designed for easy integration into existing systems

Provides a secure connection with precise key orientation

Offers a durable finish through chromate conversion coating

Packaged conveniently for bulk installations

Meets high standards for environmental compliance and safety

Compatible with a wide range of connector hardware for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy