TE Connectivity Pin Contact for use with ELCON Drawer
- RS Stock No.:
- 480-593
- Distrelec Article No.:
- 304-55-294
- Mfr. Part No.:
- 1766245-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-593
- Distrelec Article No.:
- 304-55-294
- Mfr. Part No.:
- 1766245-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Pin Contact | |
| Product Type | Contact | |
| For Use With | ELCON Drawer | |
| Material | Brass | |
| Standards/Approvals | No | |
| Series | ELCON Drawer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Pin Contact | ||
Product Type Contact | ||
For Use With ELCON Drawer | ||
Material Brass | ||
Standards/Approvals No | ||
Series ELCON Drawer | ||
- COO (Country of Origin):
- US
The TE Connectivity pin contact is designed for reliability and efficiency in power applications, making it an ideal choice for various electronic systems. Featuring a robust brass construction and silver plating, this product ensures superior conductivity and long-lasting performance, catering to environments with temperatures ranging from -55 to 105 °C. Its ease of integration into printed circuit boards (PCBs) through a straightforward through-hole soldering method enhances design versatility. The products construction not only contributes to optimal functionality but also aligns with compliance standards, thus reassuring users of its safety and environmental considerations. Ideal for use within the ELCON Drawer series, this component stands out for its excellent retention characteristics while maintaining a lightweight profile suitable for various applications.
Constructed with high-quality brass for enhanced durability
Features silver-plated contact areas for superior electrical performance
Compatible with through-hole PCB mounting for easy installation
Maintains contact retention without additional mechanical attachment
Designed to function under a wide temperature range for versatile applications
Packaged in quantities that cater to both large-scale manufacturing and DIY projects
Supports an environmentally compliant design reflecting responsible sourcing
Related links
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact for use with ICCON
- TE Connectivity Pin Contact for use with PCB
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin for use with Receptacle Assembly
