TE Connectivity Pin for use with Receptacle Assembly
- RS Stock No.:
- 470-095
- Distrelec Article No.:
- 304-58-767
- Mfr. Part No.:
- 6643228-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 12 units)*
£173.35
(exc. VAT)
£208.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £173.35 | £14.446 |
*price indicative
- RS Stock No.:
- 470-095
- Distrelec Article No.:
- 304-58-767
- Mfr. Part No.:
- 6643228-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Pin | |
| Product Type | PCB Connector Accessory | |
| For Use With | Receptacle Assembly | |
| Colour | Black | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Pin | ||
Product Type PCB Connector Accessory | ||
For Use With Receptacle Assembly | ||
Colour Black | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector is designed for reliable and efficient electrical connections in a variety of applications. Featuring a robust connector assembly type, this connector excels in both board-to-board and wire-to-board configurations, ensuring versatile usage in compact spaces. With a 2.54 mm centreline pitch, it accommodates unique design requirements while maintaining a seamless connectivity standard. Its durable housing material guarantees longevity, making it an ideal choice for high-performance projects. The connector also boasts significant electrical characteristics, including a maximum contact current rating of up to 35 A, accommodating a wide range of power delivery needs.
Robust design for enhanced durability and performance
Accommodates a variety of applications with exceptional versatility
Optimised for board-to-board and wire-to-board connections
Designed to ensure a stable operation across a broad temperature range
Effective current ratings support diverse power delivery requirements
Reliable contact retention for secure and stable connections
User-friendly installation with straightforward termination methods
Meets stringent agency and compliance standards for safety
Related links
- TE Connectivity TPA (Terminal Position Assurance) for use with Receptacle Contacts
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity PCB Connector Accessory for use with Receptacle
- TE Connectivity Coding Key for use with Receptacle
- TE Connectivity, Champ Series Cover For Use With Receptacle
- TE Connectivity Pin Contact for use with PCB
- TE Connectivity Pin Contact for use with ICCON
- TE Connectivity Pin Contact for use with ELCON Drawer
