TE Connectivity Pin Contact for use with ICCON
- RS Stock No.:
- 479-266
- Distrelec Article No.:
- 304-55-292
- Mfr. Part No.:
- 1766163-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-266
- Distrelec Article No.:
- 304-55-292
- Mfr. Part No.:
- 1766163-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Accessory Type | Pin Contact | |
| For Use With | ICCON | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | ICCON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Accessory Type Pin Contact | ||
For Use With ICCON | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Series ICCON | ||
- COO (Country of Origin):
- US
The TE Connectivity CONTACT, PIN, #8 is engineered to deliver exceptional connectivity for a variety of electronic applications. Designed with precision, this component ensures a reliable connection where performance and durability are paramount. It boasts compatibility with multiple systems, making it a versatile choice for both industrial and consumer electronic projects. The thoughtfully crafted design allows for seamless integration into existing systems, enhancing performance and extending the lifespan of applications. As part of TE Connectivity's renowned ICCON series, this product adheres to stringent compliance standards, ensuring it meets both safety and environmental regulations. The connectivity solutions offered by this product are not just reliable but are also backed by extensive documentation and support, ensuring peace of mind with every purchase.
Optimised for use with a variety of connector types
Offers superior electrical conductivity for enhanced performance
Robust design provides longevity in demanding environments
Meets stringent compliance standards for safety and environmental impact
Supports seamless integration into existing electronic systems
Customer support from a trusted manufacturer ensures reliability
Versatile applications across multiple sectors
Related links
- TE Connectivity Locking Pin Assembly For Use With ICCON Connectors
- TE Connectivity Pin Contact for use with PCB
- TE Connectivity Pin Contact for use with ELCON Drawer
- TE Connectivity Pin Contact for use with Printed Circuit Board
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
