TE Connectivity Pin Contact, 5-110 Series 1 Way, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 472-037
- Distrelec Article No.:
- 304-58-712
- Mfr. Part No.:
- 5-1105250-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 12 units)*
£176.74
(exc. VAT)
£212.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.74 | £14.728 |
*price indicative
- RS Stock No.:
- 472-037
- Distrelec Article No.:
- 304-58-712
- Mfr. Part No.:
- 5-1105250-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Accessory Type | Pin Contact | |
| Gender | Male | |
| Number of Contacts | 1 | |
| Series | 5-110 | |
| For Use With | Heavy Duty Power Connector | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Maximum Wire Size mm² | 6mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Accessory Type Pin Contact | ||
Gender Male | ||
Number of Contacts 1 | ||
Series 5-110 | ||
For Use With Heavy Duty Power Connector | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
Maximum Wire Size mm² 6mm² | ||
- COO (Country of Origin):
- DE
The TE Connectivity Power Connector represents cutting-edge innovation, seamlessly blending functionality with robust design. Tailored for precision applications, it showcases exceptional quality and reliability. Specifically engineered to meet stringent compliance standards, it provides assurance for various environmental directives, ensuring safety and sustainable use. Its unique attributes cater to the needs of industries requiring high-performance components, making it an ideal choice for both new designs and replacements. With comprehensive documentation available, users can navigate compliance with confidence, allowing for informed decisions in any applications. Embrace the quality and durability that are hallmarks of this product, and discover its potential in advancing your projects.
Compliant with EU RoHS Directive, ensuring minimal environmental impact
Low halogen content, reducing risks associated with halogenated materials
Detailed compliance documentation facilitates hassle-free regulatory navigation
Designed for compatibility with a wide range of parts, enhancing versatility
Includes safe usage statements to promote responsible handling practices
Supports operational excellence with a robust construction for durability
Related links
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Heavy Duty Power Connector, HSM
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Silver Pin Contact, Silver
