TE Connectivity Socket Contact, 5-110 Series 1 Way, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 476-732
- Mfr. Part No.:
- 5-1108756-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£165.45
(exc. VAT)
£198.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.45 | £8.273 |
*price indicative
- RS Stock No.:
- 476-732
- Mfr. Part No.:
- 5-1108756-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Accessory Type | Socket Contact | |
| Number of Contacts | 1 | |
| Series | 5-110 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Accessory Type Socket Contact | ||
Number of Contacts 1 | ||
Series 5-110 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- DE
The TE Connectivity connector is designed to meet the rigorous standards of modern electrical applications, delivering reliable performance and unmatched durability. Its unique construction ensures efficient signal transmission, while its compatibility with various devices makes it a versatile choice for both industrial and commercial uses. The product's compliance with EU RoHS, ELV, and REACH regulations signifies a commitment to safety and environmental responsibility, making it a preferred option for those who value both quality and sustainability. Leveraging advanced materials, this connector offers low halogen content, thus reducing environmental impact without compromising on quality. Whether used in automotive, telecommunications, or consumer electronics, this connector stands out as a beacon of reliability.
Features a robust design that withstands demanding environments
Utilises advanced materials for enhanced performance
Complies with key regulatory standards for environmental safety
Promotes low halogen content for reduced environmental impact
Compatible with a wide range of devices for versatile application
Provides efficient signal transmission to ensure optimal performance
Utilises advanced materials for enhanced performance
Complies with key regulatory standards for environmental safety
Promotes low halogen content for reduced environmental impact
Compatible with a wide range of devices for versatile application
Provides efficient signal transmission to ensure optimal performance
Related links
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
- TE Connectivity Contacts, HSK
- TE Connectivity, 3-11087
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity 1-110 Housing, Straight HIP Range
