TE Connectivity Socket Contact, 5-110 Series 1 Way, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 481-003
- Mfr. Part No.:
- 5-1105101-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 40 units)*
£144.25
(exc. VAT)
£173.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.25 | £3.606 |
*price indicative
- RS Stock No.:
- 481-003
- Mfr. Part No.:
- 5-1105101-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Accessory Type | Socket Contact | |
| Number of Contacts | 1 | |
| Series | 5-110 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Accessory Type Socket Contact | ||
Number of Contacts 1 | ||
Series 5-110 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- CZ
The TE Connectivity precision-engineered connector embodies reliability and performance, designed to meet the rigorous demands of varying applications in electronic systems. It is an embodiment of innovative design, ensuring seamless connectivity while maintaining compliance with essential environmental regulations. Constructed to facilitate easy usage and safe handling, this product serves as an ideal choice for those looking for dependable connection solutions that cater to a myriad of electronic housings. With a focus on safety and low halogen content, it promotes responsible usage and disposal practices, affirming its commitment to both performance and environmental ethos.
Designed for safe handling with low halogen content
Compliant with EU RoHS Directive, ensuring minimal environmental impact
Manufactured to support a range of electronic configurations seamlessly
Thoroughly tested for reliability in high-demand applications
Provides clear, concise product compliance documentation for customer assurance
Part of a series that guarantees compatibility across various devices
Compliant with EU RoHS Directive, ensuring minimal environmental impact
Manufactured to support a range of electronic configurations seamlessly
Thoroughly tested for reliability in high-demand applications
Provides clear, concise product compliance documentation for customer assurance
Part of a series that guarantees compatibility across various devices
Related links
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity 5-1105 Heavy Duty Power Connector Straight HE/HA Range
- TE Connectivity Socket Contact Commercial MATE-N-LOK, Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact 1738, Socket Mount
