TE Connectivity Pin Contact, 5-110 Series 1 Way, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 481-001
- Mfr. Part No.:
- 5-1105100-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£145.92
(exc. VAT)
£175.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.92 | £0.73 |
*price indicative
- RS Stock No.:
- 481-001
- Mfr. Part No.:
- 5-1105100-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | PIN | |
| Accessory Type | Pin Contact | |
| Number of Contacts | 1 | |
| Series | 5-110 | |
| For Use With | Heavy Duty Power Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender PIN | ||
Accessory Type Pin Contact | ||
Number of Contacts 1 | ||
Series 5-110 | ||
For Use With Heavy Duty Power Connector | ||
- COO (Country of Origin):
- CH
The TE Connectivity Heavy Duty Power Connecter is designed to meet the rigorous standards expected in modern electronic applications. With its robust construction and compliance with international directives, it stands as a reliable choice for engineers and developers alike. The advanced materials used ensure not only durability but also a low halogen content, making it environmentally friendly. In addition to its compliance with the EU RoHS and ELV directives, this product is acknowledged for its suitability in a wide range of applications, ensuring that it meets the demands of both performance and safety. Whether you are designing for consumer electronics or industrial applications, this offering promises to deliver excellence in functionality and adherence to regulatory requirements.
Complies with EU RoHS Directive, ensuring minimal environmental impact
Low halogen content supports safer product disposal
Manufactured with materials that align with the latest compliance standards
Designed for versatility in various electronic applications
Solder process capability verified for improved usability in assembly
Low halogen content supports safer product disposal
Manufactured with materials that align with the latest compliance standards
Designed for versatility in various electronic applications
Solder process capability verified for improved usability in assembly
Related links
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Contact Han E Series , For Use With Heavy Duty Power Connector
- TE Connectivity Pin HE/HA-C, Through Hole
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
- TE Connectivity 1-110 Housing, Straight HIP Range
- TE Connectivity 1-110 Housing Straight HIP Range
- TE Connectivity 1-110 Top Entry Hood Straight HIP Range
