TE Connectivity Pin, Male, HE/HA-C, Through Hole
- RS Stock No.:
- 469-736
- Mfr. Part No.:
- 5-1105100-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£162.98
(exc. VAT)
£195.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.98 | £2.037 |
*price indicative
- RS Stock No.:
- 469-736
- Mfr. Part No.:
- 5-1105100-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Gender | Male | |
| Series | HE/HA-C | |
| Type | Pin | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender Male | ||
Series HE/HA-C | ||
Type Pin | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Heavy Duty Power Connector is engineered to support advanced circuit applications, offering reliability and performance where it matters most. The innovative design integrates seamlessly into various electronic systems, catering to an array of industrial and consumer needs. With an emphasis on compliance and safe usage, this product is ideal for developers seeking to enhance their designs with compliant solutions. Backed by rigorous quality controls, the product's features ensure safe operation with reduced environmental impact. Explore enhanced connectivity with this tailored component, which represents a commitment to both excellence and sustainability.
Designed with compliance to EU RoHS and ELV directives, ensuring environmental safety
Low halogen content promotes reduced hazardous materials in electronics
Exceeds industry standards with reliable usage protocols
Compatible with a broad range of TE part numbers for versatile applications
Opportunities for efficient recycling align with sustainable practices
Detailed documentation supports compliance verification and product integrity
Safe handling instructions guide responsible usage for users
Low halogen content promotes reduced hazardous materials in electronics
Exceeds industry standards with reliable usage protocols
Compatible with a broad range of TE part numbers for versatile applications
Opportunities for efficient recycling align with sustainable practices
Detailed documentation supports compliance verification and product integrity
Safe handling instructions guide responsible usage for users
Related links
- TE Connectivity Pin HVT-C, Through Hole
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity HE/HA
- TE Connectivity Pin Contact PIN Through Hole
- TE Connectivity Pin Contact PIN Through Hole, 600 V
- TE Connectivity Connector, HA-K
- TE Connectivity Pin Contact 1766, Through Hole
- TE Connectivity Pin Contact 701-0108
