TE Connectivity Pin Contact, 10.5A, PIN, Mini-Universal MATE-N-LOK 2, Through Hole
- RS Stock No.:
- 471-136
- Mfr. Part No.:
- 1-794230-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £151.42 | £0.606 |
*price indicative
- RS Stock No.:
- 471-136
- Mfr. Part No.:
- 1-794230-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Current Rating | 10.5A | |
| Gender | PIN | |
| Series | Mini-Universal MATE-N-LOK 2 | |
| Type | Pin Contact | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Current Rating 10.5A | ||
Gender PIN | ||
Series Mini-Universal MATE-N-LOK 2 | ||
Type Pin Contact | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- US
The TE Connectivity remarkable pin contact is designed to enhance connection reliability in various applications, particularly within power circuits. Engineered for easy crimp termination, it accommodates a wide wire size range and features gold plating for optimal conductivity. The component's robust construction from high-quality brass ensures long-lasting performance in demanding environments. With an operating temperature range of -55 to 105 °C, it proves versatile for diverse industrial applications. Built to meet stringent industry standards, this pin contact not only ensures safety but also delivers exceptional performance across various conditions. Ideal for use in conjunction with the Mini-Universal MATE-N-LOK 2 series, this product exemplifies excellence in connector design, making it indispensable for modern electronic applications.
Utilises gold plating to enhance electrical conductivity
Compatible with stranded wire types for flexible installation
Designed for operation in high-voltage environments up to 600 VDC
Exhibits a slim mating pin diameter for efficient connections
Provides reliable performance with a maximum current rating of 10.5 A
Adheres to multiple industry standards ensuring safety and compliance
Facilitates easy crimping for quick and reliable assembly
Offers low halogen content, aligning with environmental standards
Available in bulk packaging to support large-scale applications
Custom engineered for the Mini-Universal MATE-N-LOK 2 series
Compatible with stranded wire types for flexible installation
Designed for operation in high-voltage environments up to 600 VDC
Exhibits a slim mating pin diameter for efficient connections
Provides reliable performance with a maximum current rating of 10.5 A
Adheres to multiple industry standards ensuring safety and compliance
Facilitates easy crimping for quick and reliable assembly
Offers low halogen content, aligning with environmental standards
Available in bulk packaging to support large-scale applications
Custom engineered for the Mini-Universal MATE-N-LOK 2 series
Related links
- TE Connectivity Pin Contact PIN Through Hole, 600 V
- TE Connectivity Pin Contact Mini-Universal MATE-N-LOK, Through Hole
- TE Connectivity, Mini-Universal MATE-N-LOK Interface Seal
- TE Connectivity, Mini-Universal MATE-N-LOK 10 Way Interface Seal
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through Hole PCB Header 4.14mm Pitch, 3
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
