TE Connectivity Pin Contact, 7A, Mini-Universal MATE-N-LOK, Through Hole
- RS Stock No.:
- 474-677
- Mfr. Part No.:
- 170359-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£338.62
(exc. VAT)
£406.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £338.62 | £0.056 |
*price indicative
- RS Stock No.:
- 474-677
- Mfr. Part No.:
- 170359-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 7A | |
| Series | Mini-Universal MATE-N-LOK | |
| Type | Pin Contact | |
| Mounting Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 7A | ||
Series Mini-Universal MATE-N-LOK | ||
Type Pin Contact | ||
Mounting Type Through Hole | ||
- COO (Country of Origin):
- CN
The TE Connectivity mini-universal MATE-N-LOK pin contact is engineered to elevate connectivity in demanding electrical applications. Designed for use with stranded wire types, this contact ensures a robust crimp termination, enhancing reliability and performance across various applications. With a focus on power delivery, it caters to a broad range of wire sizes, supporting complex electrical tasks while maintaining optimal performance. Its tin-plated surface offers excellent conductivity and corrosion resistance, making it suitable for environments where durability is essential. Additionally, the miniature design allows for efficient use of space without compromising on functionality, making it a dependable choice for modern electronic designs.
Constructed for enhanced durability through high-quality materials
Designed to facilitate seamless integration into various types of connectors
Optimally sized to offer significant space-saving advantages
Features a tin (Sn) plating which ensures excellent conductivity
Able to accommodate a wide range of wire gauges for versatile applications
Includes a matte finish on the wire contact termination area for improved reliability
Rated for high-voltage applications up to 600 VDC
Provides secure contact retention within housing for enhanced stability
Meets stringent industry standards for compliance and safety
Packaged efficiently to ensure ease of distribution and usage
Designed to facilitate seamless integration into various types of connectors
Optimally sized to offer significant space-saving advantages
Features a tin (Sn) plating which ensures excellent conductivity
Able to accommodate a wide range of wire gauges for versatile applications
Includes a matte finish on the wire contact termination area for improved reliability
Rated for high-voltage applications up to 600 VDC
Provides secure contact retention within housing for enhanced stability
Meets stringent industry standards for compliance and safety
Packaged efficiently to ensure ease of distribution and usage
Related links
- TE Connectivity Socket Contact Socket Socket Mount, 600 V
- TE Connectivity Pin Contact PIN Through Hole
- TE Connectivity Pin Contact PIN Through Hole, 600 V
- TE Connectivity Pin Contact MATE-N-LOK, Through Hole
- TE Connectivity Pin Contact Commercial MATE-N-LOK, Through Hole
- TE Connectivity Housing Plug Cable Mount, 600 V
- TE Connectivity Housing Mini-Universal MATE-N-LOK 250 V dc
- TE Connectivity Housing Plug Cable Mount, 600 V dc
