TE Connectivity Pin Contact, PIN, MATE-N-LOK, Through Hole

Discontinued
RS Stock No.:
475-153
Mfr. Part No.:
163558-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

PIN

Series

MATE-N-LOK

Type

Pin Contact

Mounting Type

Through Hole

COO (Country of Origin):
IT
The TE Connectivity pin contact is expertly designed to ensure reliable power connections. With its locking lance feature, this component guarantees enhanced contact retention, making it ideal for various applications. Manufactured for durability, it accommodates wire sizes ranging from 0.3 to 0.75 mm², reinforcing its versatility across different environments. Its tin plating offers excellent conductivity and enhances protection against corrosion, thereby contributing to longevity. Specifically tailored for crimping, this product promises efficient termination for stranded wire types. Every detail of this connector underlines its commercial-grade quality, assuring users of performance and reliability in demanding conditions.

Locking lance design assures security within the housing
Straight contact orientation facilitates easy installation
Constructed from phosphor bronze for exceptional electrical performance
Compact dimensions allow compatibility with a variety of insulation diameters
Compatible with a wide range of connectors in the commercial series
Low halogen content ensures compliance with environmental standards
Supplied in bulk quantities for convenience in high-demand applications
Perfect for power circuit applications, offering dependable performance

Related links