TE Connectivity Pin Contact, PIN, 1766, Through Hole

Subtotal (1 pack of 8 units)*

£138.32

(exc. VAT)

£165.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.32£17.29

*price indicative

RS Stock No.:
474-983
Mfr. Part No.:
1766273-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Gender

PIN

Series

1766

Type

Pin Contact

Mounting Type

Through Hole

COO (Country of Origin):
US
The TE Connectivity highly efficient contact pin is specifically designed to meet the demanding requirements of various electrical applications. Crafted with precision, it assures reliability in performance whilst promoting optimal connectivity. The low halogen construction enhances environmental compliance, making it suitable for modern sustainability standards. It supports a multitude of configurations, allowing for versatile applications across different industries. This product is backed by TE Connectivity's commitment to quality, ensuring it meets stringent compliance regulations and provides longevity in service.

Designed for optimal electrical connectivity
Low halogen content aligns with environmental standards
Offers versatility for a broad scope of applications
Manufactured to ensure reliability and durability
Meets comprehensive compliance regulations

Related links