TE Connectivity Pin Contact, 9A, 794018-1, Cable, 250
- RS Stock No.:
- 470-145
- Mfr. Part No.:
- 794018-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 2000 units)*
£185.01
(exc. VAT)
£222.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.01 | £0.093 |
*price indicative
- RS Stock No.:
- 470-145
- Mfr. Part No.:
- 794018-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 9A | |
| Series | 794018-1 | |
| Type | Pin Contact | |
| Mounting Type | Cable | |
| Voltage Rating | 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 9A | ||
Series 794018-1 | ||
Type Pin Contact | ||
Mounting Type Cable | ||
Voltage Rating 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Power contacts are the ideal solution for applications demanding reliability and robustness. Designed to accommodate wire sizes between 30 and 24 AWG, these contacts ensure secure connections for a variety of power applications up to 250 VAC. With their tin plating, they offer enhanced corrosion resistance while maintaining excellent conductivity. Their design facilitates easy crimp termination to discrete wires, making installation a breeze. This connector is suitable for both wire-to-wire configurations, ensuring versatility in your electronic designs. With comprehensive compliance to industry standards and environmental regulations, this product upholds the highest quality in component safety and performance.
Built for durability with a stamped and formed contact fabrication
Highly efficient with a maximum contact current rating of 9 A
Matte finish on wire contact termination area for improved grip
Wide operating temperature range allows for use in diverse environments
Compliant with EU directives, ensuring safe usage across regions
Straight contact orientation simplifies mating and installation
Highly efficient with a maximum contact current rating of 9 A
Matte finish on wire contact termination area for improved grip
Wide operating temperature range allows for use in diverse environments
Compliant with EU directives, ensuring safe usage across regions
Straight contact orientation simplifies mating and installation
Related links
- TE Connectivity Pin Contact PIN Through Hole
- TE Connectivity Pin Contact 1648, Through Hole
- TE Connectivity Pin Contact ELCON, Through Hole
- TE Connectivity Pin Contact 1766, Through Hole
- TE Connectivity Pin Contact 701-0108
- TE Connectivity Pin Contact Commercial MATE-N-LOK, Through Hole
- TE Connectivity Pin Contact MATE-N-LOK, Through Hole
- TE Connectivity Pin Contact Mini-Universal MATE-N-LOK, Through Hole
