TE Connectivity Pin Contact, PIN, Commercial MATE-N-LOK, Through Hole

Subtotal (1 pack of 300 units)*

£145.45

(exc. VAT)

£174.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.45£0.485

*price indicative

RS Stock No.:
501-413
Mfr. Part No.:
163305-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Gender

PIN

Series

Commercial MATE-N-LOK

Type

Pin Contact

Mounting Type

Through Hole

COO (Country of Origin):
IT
The TE Connectivity MATENLOK PIN is expertly designed to ensure reliable electrical connections in various applications. Constructed with a focus on durability and performance, this connector is a testament to innovative engineering, catering to diverse industries from automotive to industrial machinery. The thoughtful design incorporates features that facilitate ease of use, making it an ideal choice for both professionals and DIY enthusiasts. With its compliance to stringent regulations and low environmental impact, this product not only delivers exceptional functionality but also adheres to modern standards for sustainability. Trust in MATENLOK technology for your connection needs, benefiting from a product that combines efficiency with robust performance.

Low halogen content ensures reduced environmental impact
Compatible with a variety of connectors to enhance versatility
Crafted to meet EU RoHS and ELV directives for compliance and safety
Designed to deliver dependable performance in demanding environments
Integrates seamlessly with multiple application specifications
Offers a wide range of compatible products for comprehensive solutions
Backed by TE Connectivity's commitment to quality and innovation

Related links