TE Connectivity Socket Contact, 10A, Socket, Commercial MATE-N-LOK, Socket Mount, 250 V
- RS Stock No.:
- 468-739
- Mfr. Part No.:
- 170120-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£846.54
(exc. VAT)
£1,015.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £846.54 | £0.169 |
*price indicative
- RS Stock No.:
- 468-739
- Mfr. Part No.:
- 170120-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Gender | Socket | |
| Series | Commercial MATE-N-LOK | |
| Type | Socket Contact | |
| Mounting Type | Socket Mount | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Gender Socket | ||
Series Commercial MATE-N-LOK | ||
Type Socket Contact | ||
Mounting Type Socket Mount | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- SG
The TE Connectivity socket contact is designed for high-performance applications requiring reliability and durability. Equipped with a robust locking lance contact retention feature, it ensures a secure connection, making it ideal for use in demanding environments. The versatility of accommodating wire sizes from 20 to 14 AWG promotes adaptability across various projects. With a maximum operational voltage of 250 VDC, this component supports significant electrical load while maintaining efficiency. Its tin plating not only provides excellent conductivity but also enhances resistance to corrosion, ensuring long-lasting functionality. Additionally, the product's compatibility with the MATE-N-LOK series allows for seamless integration in connector systems, making it an essential choice for any engineer seeking quality connections.
Incorporates a locking lance for enhanced contact retention
Optimised for stranded wire types to improve flexibility during installation
Bright finish on the contact termination area plating aids in effective conductivity
Constructed from phosphor bronze, ensuring durability under mechanical stress
Packaging quantity is designed for large-scale applications, promoting efficiency in procurement
Low halogen content aligns with environmental compliance, supporting eco-friendly initiatives
Designed for easy crimp termination to wires and cables, simplifying assembly processes
Optimised for stranded wire types to improve flexibility during installation
Bright finish on the contact termination area plating aids in effective conductivity
Constructed from phosphor bronze, ensuring durability under mechanical stress
Packaging quantity is designed for large-scale applications, promoting efficiency in procurement
Low halogen content aligns with environmental compliance, supporting eco-friendly initiatives
Designed for easy crimp termination to wires and cables, simplifying assembly processes
Related links
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V ac
- TE Connectivity Socket Contact Commercial MATE-N-LOK, Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 600 V
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole Mount PCB Socket 4.95mm Pitch, Solder
- TE Connectivity Housing Socket Panel Mount, 250 V ac
- TE Connectivity Housing Plug Panel Mount, 250 V
