TE Connectivity Socket Contact, 10A, Socket, Commercial MATE-N-LOK, Socket Mount, 250 V
- RS Stock No.:
- 472-300
- Mfr. Part No.:
- 170120-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£523.06
(exc. VAT)
£627.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £523.06 | £0.105 |
*price indicative
- RS Stock No.:
- 472-300
- Mfr. Part No.:
- 170120-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Gender | Socket | |
| Series | Commercial MATE-N-LOK | |
| Type | Socket Contact | |
| Mounting Type | Socket Mount | |
| Voltage Rating | 250 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Gender Socket | ||
Series Commercial MATE-N-LOK | ||
Type Socket Contact | ||
Mounting Type Socket Mount | ||
Voltage Rating 250 V | ||
- COO (Country of Origin):
- SG
The TE Connectivity socket contact presents an innovative solution for high-performance electrical applications, combining durability and reliability in a compact design. Engineered with locking lance contact retention, it accommodates wire sizes from 20 to 14 AWG, ensuring a secure and stable connection. The use of tin plating enhances conductivity and protects against corrosion, thus guaranteeing long-lasting functionality. This product excels in environments with operating temperatures ranging from -55 to 105 °C, making it suitable for various industrial applications. As part of the MATE-N-LOK series, it caters to diverse electrical requirements, integrating seamlessly into your existing infrastructure while ensuring top-tier performance.
Engineered for crimp termination, facilitating a quick and reliable connection
Features a straight orientation, optimising contact alignment in assemblies
Constructed from brass for excellent conductivity and strength
Offers bright plating finish that enhances surface integrity and electrical performance
Designed to support stranded wire types for flexibility in application
Retains contact securely within housing, enhancing overall connection reliability
Complies with EU RoHS and ELV directives, ensuring environmentally responsible manufacturing
Features a straight orientation, optimising contact alignment in assemblies
Constructed from brass for excellent conductivity and strength
Offers bright plating finish that enhances surface integrity and electrical performance
Designed to support stranded wire types for flexibility in application
Retains contact securely within housing, enhancing overall connection reliability
Complies with EU RoHS and ELV directives, ensuring environmentally responsible manufacturing
Related links
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V ac
- TE Connectivity Socket Contact Commercial MATE-N-LOK, Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 600 V
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole Mount PCB Socket 4.95mm Pitch, Solder
- TE Connectivity Crimp Extraction Tool Pin Contact size 20 → 14AWG
- TE Connectivity Extraction Tool Socket Contact, Contact size 3.5mm
