TE Connectivity Socket Contact, Socket, Commercial MATE-N-LOK, Socket Mount

Subtotal (1 reel of 3500 units)*

£529.95

(exc. VAT)

£635.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£529.95£0.151

*price indicative

RS Stock No.:
474-700
Mfr. Part No.:
163302-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Gender

Socket

Series

Commercial MATE-N-LOK

Type

Socket Contact

Mounting Type

Socket Mount

COO (Country of Origin):
IT
The TE Connectivity socket contact is engineered for reliability within the Commercial MATE-N-LOK series, delivering exceptional performance in electrical connections. Designed to accommodate wires ranging from 1 to 2.5 mm² gauge, this component is perfect for power applications where stability and efficiency are paramount. The innovative locking lance feature ensures robust contact retention within the housing, making it an ideal choice for demanding environments. With a tin-plated mating area, this socket contact promises excellent conductivity while resisting corrosion, thus prolonging the lifespan of the electrical connection. Its crimp termination method simplifies installation and guarantees a strong bond with the wire. Designed with user convenience in mind, this product assures seamless compatibility with various connectors, making it a versatile addition to your project.

Crafted from phosphor bronze for enhanced durability
Straight contact orientation streamlines connection processes
Includes locking lance for secure retention within housing
Compatible with stranded discrete wire types
Features a wide compatible insulation diameter range for flexibility
Low halogen content ensures compliance with modern environmental standards
Available in large packaging quantities for bulk requirements
Backed by comprehensive compliance documentation for regulatory adherence

Related links