TE Connectivity Socket Contact, 13A, Socket, Commercial MATE-N-LOK, Socket Mount, 250 V

Subtotal (1 reel of 7000 units)*

£510.68

(exc. VAT)

£612.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£510.68£0.073

*price indicative

RS Stock No.:
474-673
Mfr. Part No.:
170147-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Current Rating

13A

Gender

Socket

Series

Commercial MATE-N-LOK

Type

Socket Contact

Mounting Type

Socket Mount

Voltage Rating

250 V

COO (Country of Origin):
SG
The TE Connectivity socket contact design represents a sophisticated blend of performance and reliability, tailored specifically for applications requiring durable electrical connectivity. Engineered for superior conductivity, this product incorporates tin plating to enhance its durability and reliability, ensuring optimal performance across a range of environments. The innovative locking lance feature ensures secure contact retention, thus preventing accidental disconnection even in high-vibration settings. With its capability to accommodate a variety of wire gauges, this socket contact is versatile enough to meet diverse wiring needs, making it an ideal choice for commercial applications.

Designed for robust and reliable electrical connections
Features a locking lance mechanism for enhanced retention
Compatible with stranded wire types for flexible applications
Constructed with a brass base material for longevity
Matte finish on plating area reduces the risk of oxidation
Operates within a wide temperature range for varied environmental conditions
Packaged in bulk quantities for efficient inventory management

Related links