TE Connectivity Pin Contact, 75A, PIN, 1651, Through Hole

Subtotal (1 bag of 40 units)*

£151.41

(exc. VAT)

£181.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£151.41£3.785

*price indicative

RS Stock No.:
469-576
Mfr. Part No.:
1651904-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Current Rating

75A

Gender

PIN

Series

1651

Type

Pin Contact

Mounting Type

Through Hole

Non Compliant

COO (Country of Origin):
US
The TE Connectivity pin contact is designed for robust connectivity in demanding applications. Ideal for power circuits, it features a high-performing crimp design suitable for wire sizes ranging from 10 to 8 AWG. The configuration promises reliability, boasting gold-plated contact surfaces to enhance conductivity and prevent corrosion, ensuring optimal performance in a wide temperature range from -65 to 105 °C. With a construction of durable copper alloy, this component is crafted to support a variety of industrial and commercial uses, making it a dependable choice for engineers and designers who require longevity and resilience in their connectivity solutions.

Designed for crimp termination, offering secure and reliable connections
Features gold plating for excellent conductivity and increased durability
Suitable for a wide range of wire sizes, enhancing design flexibility
Manufactured from high-quality copper alloy for enhanced strength
Optimised for power applications, making it ideal for heavy-duty uses
Operates effectively in extreme temperatures, ensuring consistent performance
Straight contact orientation allows for straightforward integration into designs
Constructed without insulation support, catering to specific design requirements

Related links