TE Connectivity Pin Contact, 1650280 Series Thread Size M6 X 1, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 501-365
- Mfr. Part No.:
- 1650280-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£150.37
(exc. VAT)
£180.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £150.37 | £10.025 |
*price indicative
- RS Stock No.:
- 501-365
- Mfr. Part No.:
- 1650280-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | PIN | |
| Accessory Type | Pin Contact | |
| Series | 1650280 | |
| For Use With | Heavy Duty Power Connector | |
| Thread Size | M6 X 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender PIN | ||
Accessory Type Pin Contact | ||
Series 1650280 | ||
For Use With Heavy Duty Power Connector | ||
Thread Size M6 X 1 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is designed to deliver reliability and efficiency in various applications. Crafted for seamless integration, the product boasts advanced engineering that ensures optimal connectivity. Its robust design accommodates a range of operational demands, making it a preferred choice for professionals in the electronics industry. Coupled with its efficient pin and contact configuration, this connector enhances signal integrity while maintaining a compact footprint, ideal for space-constrained settings. This solution champions user safety with clear directives regarding handling, ensuring that best practices are adhered to throughout its lifecycle. Whether you're upgrading your existing systems or embarking on new projects, this product stands out as a top-tier component, promoting durability and longevity in electronic designs.
Offers exceptional durability for long-term use
Designed to ensure high-quality electrical performance
Promotes efficient space utilisation with its compact design
Facilitates easier installation with user-friendly features
Meets stringent industry compliance standards for safety and reliability
Supports a wide range of applications across multiple sectors
Reduces the risk of signal interference through advanced construction
Designed to ensure high-quality electrical performance
Promotes efficient space utilisation with its compact design
Facilitates easier installation with user-friendly features
Meets stringent industry compliance standards for safety and reliability
Supports a wide range of applications across multiple sectors
Reduces the risk of signal interference through advanced construction
Related links
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- HARTING Locking Screw For Use With Locking
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Screw For Use With Heavy Duty Power Connector
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Cable Gland For Use With Heavy Duty Power Connectors
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
