Phoenix Contact Housing Screw Connection, 1414 Series Thread Size M12, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 520-303
- Mfr. Part No.:
- 1414231
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£44.54
(exc. VAT)
£53.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.54 | £4.454 |
*price indicative
- RS Stock No.:
- 520-303
- Mfr. Part No.:
- 1414231
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Accessory Type | Housing Screw Connection | |
| Series | 1414 | |
| For Use With | Heavy Duty Power Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Accessory Type Housing Screw Connection | ||
Series 1414 | ||
For Use With Heavy Duty Power Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12 housing screw connection is designed to provide a robust and reliable interface for electronic applications. It features a tolerance-compensating function, making it ideal for use with straight THR solderable M12 socket contact inserts. This innovative design accommodates front plates with varying thicknesses from 1.0 mm to 1.8 mm, ensuring versatility across diverse mounting scenarios. Additionally, the connector boasts a degree of protection rated at IP67 when properly sealed and locked, safeguarding electronic components against environmental factors. This M12 connector is engineered with high-quality materials and stringent manufacturing standards, offering proven durability and performance in demanding industrial settings.
Designed to accommodate varying front plate thicknesses for added flexibility
Robust construction with high quality PA 6 6 materials ensures long lasting performance
Allows for over 100 insertion and withdrawal cycles, enhancing reliability and usability
Supports rear mounting with a secure lockable assembly for dependable installation
Meets international standards, facilitating compliance in global applications
Robust construction with high quality PA 6 6 materials ensures long lasting performance
Allows for over 100 insertion and withdrawal cycles, enhancing reliability and usability
Supports rear mounting with a secure lockable assembly for dependable installation
Meets international standards, facilitating compliance in global applications
Related links
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
