Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 517-534
- Mfr. Part No.:
- 1419631
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£32.62
(exc. VAT)
£39.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.62 | £3.262 |
*price indicative
- RS Stock No.:
- 517-534
- Mfr. Part No.:
- 1419631
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Accessory Type | Housing Screw Connection | |
| Cable Entry Angle | Front | |
| Series | SACC | |
| For Use With | Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Accessory Type Housing Screw Connection | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is designed specifically for M12 applications, ensuring a secure and highly reliable connection. With a unique tolerance-compensating function, it allows for flexibility between the PCB and housing, effectively mitigating any potential stress on soldering points. Constructed from durable die-cast zinc and nickel-plated for enhanced protection, this connector is not only robust but also adaptable for various mounting scenarios. Its IP67 rating guarantees resilience against environmental factors, making it ideal for demanding industrial applications.
Designed to support both panel mounting and rear mounting options
Over 100 insertion and withdrawal cycles demonstrate reliability
Compatible with M12 standard connectors maximising versatility in applications
Suitable for a wide temperature range ensuring functionality in diverse conditions
Over 100 insertion and withdrawal cycles demonstrate reliability
Compatible with M12 standard connectors maximising versatility in applications
Suitable for a wide temperature range ensuring functionality in diverse conditions
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With Circular Connectors
