Phoenix Contact Housing Screw Connection Thread Size M12, For Use With Circular Connectors
- RS Stock No.:
- 556-656
- Mfr. Part No.:
- 1454498
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£77.57
(exc. VAT)
£93.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £77.57 | £3.879 |
*price indicative
- RS Stock No.:
- 556-656
- Mfr. Part No.:
- 1454498
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Screw Connection | |
| Size | M12 | |
| For Use With | Circular Connectors | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Size M12 | ||
For Use With Circular Connectors | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12 plug press connector is designed for durability and efficiency, perfect for front mounting applications. Built with precision engineered screw connections, it ensures secure installation in confined spaces, making it ideal for compact device designs. The connector's push pull locking mechanism allows for quick and effortless connections, enhancing productivity in various operational environments. The thoughtful design encapsulates future proof technology within a standardised product range, guaranteeing global accessibility while providing users with flexibility in utilising screw and push pull connectors interchangeably. This component serves industries where dependable connections are crucial, bolstering overall equipment effectiveness.
Quick and reliable connection in tight spaces
Countersunk M12 ports facilitate compact design
Standardised design ensures worldwide product availability
Supports both screw and push pull connectors for versatility
Resilient against dust and water with IP65/IP67 protection
Durable materials promote long lasting performance
Easily integrated into various device concepts
Designed for efficient assembly and maintenance
Countersunk M12 ports facilitate compact design
Standardised design ensures worldwide product availability
Supports both screw and push pull connectors for versatility
Resilient against dust and water with IP65/IP67 protection
Durable materials promote long lasting performance
Easily integrated into various device concepts
Designed for efficient assembly and maintenance
Related links
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M15, For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
