Phoenix Contact Housing Screw Connection, 1414 Series Thread Size M12, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 521-858
- Mfr. Part No.:
- 1414233
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£51.31
(exc. VAT)
£61.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.31 | £5.131 |
*price indicative
- RS Stock No.:
- 521-858
- Mfr. Part No.:
- 1414233
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Screw Connection | |
| Gender | Socket | |
| Series | 1414 | |
| For Use With | Heavy Duty Power Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Gender Socket | ||
Series 1414 | ||
For Use With Heavy Duty Power Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing screw connection is designed to offer a reliable and robust solution for industrial applications. It ensures seamless integration with straight, THR solderable M12 socket contact inserts. The component is particularly suitable for front plates with thicknesses ranging between 2.4 mm and 3.2 mm, making it versatile for various installation scenarios. Engineered for optimal performance, it guarantees protection against environmental factors, boasting a degree of protection rated at IP67 when correctly locked and plugged. This element facilitates secure and efficient connectivity, ensuring that critical operations maintain consistent functionality even under demanding conditions.
Utilises a tolerance compensating function for enhanced reliability
Constructed from durable materials to withstand harsh environments
The design allows for easy rear mounting with a two section, lockable feature
Provides impressive temperature resilience, functioning within a wide range
Offers multiple degrees of protection, ensuring safe operation in challenging conditions
Lightweight design facilitates convenient handling and installation
Constructed from durable materials to withstand harsh environments
The design allows for easy rear mounting with a two section, lockable feature
Provides impressive temperature resilience, functioning within a wide range
Offers multiple degrees of protection, ensuring safe operation in challenging conditions
Lightweight design facilitates convenient handling and installation
Related links
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With Circular Connectors
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
