Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 512-527
- Mfr. Part No.:
- 1419634
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£32.62
(exc. VAT)
£39.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £32.62 | £3.262 |
*price indicative
- RS Stock No.:
- 512-527
- Mfr. Part No.:
- 1419634
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Accessory Type | Housing Screw Connection | |
| Cable Entry Angle | Front | |
| Series | SACC | |
| For Use With | Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Accessory Type Housing Screw Connection | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is engineered for advanced connectivity solutions, perfectly blending durability and functionality. Ideal for applications demanding secure connections, this product features a tolerance-compensating design that ensures a strong, reliable interface between printed circuit boards and housing. Its innovative structure allows for easy integration without the need for complex tools, making installation a seamless process.
Compatible with THR solderable M12 socket contact inserts
Specially designed to reduce force applied to soldering spots
Rear mounting type ensures a secure and stable installation
Adheres to IEC 61076 2 101 standards for reliability and consistency
Includes environmental compliance to EU RoHS and China RoHS regulations
Specially designed to reduce force applied to soldering spots
Rear mounting type ensures a secure and stable installation
Adheres to IEC 61076 2 101 standards for reliability and consistency
Includes environmental compliance to EU RoHS and China RoHS regulations
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With Circular Connectors
