Phoenix Contact Housing Screw Connection, 1414 Series Thread Size M12, For Use With For Heavy Duty Power Connector
- RS Stock No.:
- 522-228
- Mfr. Part No.:
- 1414234
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£51.31
(exc. VAT)
£61.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.31 | £5.131 |
*price indicative
- RS Stock No.:
- 522-228
- Mfr. Part No.:
- 1414234
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Screw Connection | |
| Gender | Socket | |
| Series | 1414 | |
| For Use With | For Heavy Duty Power Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Gender Socket | ||
Series 1414 | ||
For Use With For Heavy Duty Power Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing screw connection boasts a tolerance-compensating function, designed specifically for seamless integration with straight, THR solderable socket contact inserts. Tailored for front plates ranging from 3.1 mm to 3.9 mm thick, it ensures a secure fit that promotes reliability and durability in demanding applications. Its robust design guarantees high performance across various environments, making it an indispensable component for automation and equipment connectivity. With a focus on optimal operation, this connector adheres to stringent standards and enables straightforward installation, ensuring a hassle-free experience for users. Enhance your connectivity solutions with this expertly engineered product, crafted to meet the needs of contemporary industrial applications.
Designed for optimal performance in harsh conditions
Compatible with M12 standard threads for versatile use
Offers IP67 protection when securely locked and plugged in
Constructed from high quality PA 6 6 material for enhanced durability
Supports over 100 insertion and withdrawal cycles for prolonged lifespan
Features a locking mechanism to prevent accidental disconnection
Fulfils stringent EU RoHS substance requirements for environmental compliance
Compatible with M12 standard threads for versatile use
Offers IP67 protection when securely locked and plugged in
Constructed from high quality PA 6 6 material for enhanced durability
Supports over 100 insertion and withdrawal cycles for prolonged lifespan
Features a locking mechanism to prevent accidental disconnection
Fulfils stringent EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With Circular Connectors
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
