Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Circular Connector
- RS Stock No.:
- 556-943
- Mfr. Part No.:
- 1413996
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 556-943
- Mfr. Part No.:
- 1413996
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Screw Connection | |
| Gender | PIN | |
| Series | SACC | |
| For Use With | Circular Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Gender PIN | ||
Series SACC | ||
For Use With Circular Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact robust housing screw connection designed for efficient integration within various industrial applications. This connector features a pin design with a rear mounting capability and a THR solder connection, ensuring a secure and reliable interface for your devices. With its durable zinc die-cast housing and nickel-plated finish, it excels in adverse environmental conditions, offering IP67 protection when correctly installed. The product is particularly suitable for situations requiring high mechanical resilience, with a promise of over 100 insertion and withdrawal cycles. Designed with user convenience in mind, this connector simplifies PCB assembly, making it an ideal choice for both new installations and replacements in evolving technical landscapes.
Enhanced mechanical port screw connections facilitate easy device integration
Lock nut included guarantees stability during operation
Versatile temperature range enables operation in extreme conditions
Designed for rear mounting, optimising space management in control cabinets
Meets stringent RoHS compliance standards, reflecting a commitment to environmentally friendly practices
Lightweight construction ensures ease of installation without compromising performance
Lock nut included guarantees stability during operation
Versatile temperature range enables operation in extreme conditions
Designed for rear mounting, optimising space management in control cabinets
Meets stringent RoHS compliance standards, reflecting a commitment to environmentally friendly practices
Lightweight construction ensures ease of installation without compromising performance
Related links
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With Circular Connectors
